
Rectangular diffuse photoelectric sensor with a single channel and through-hole mounting. Features a polysulfone plastic package with SIP termination. Operates with a 30V collector-emitter breakdown voltage and a 30mA maximum collector current. Offers a 1.02mm sensing distance and a 15µs response time. Power dissipation is 100mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell HLC1395-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HLC1395-002 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 5.72mm |
| Input Current | 10mA |
| Length | 4.45mm |
| Material | Polysulfone |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Current | 1mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 1.02mm |
| Supply Current | 10mA |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HLC1395-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
