
Single-axis magnetoresistive sensor with a 2 Gauss magnetic field sensitivity. Features a 5MHz bandwidth and operates across a -55°C to 150°C temperature range. Utilizes a Wheatstone bridge output and is housed in an 8-pin SIP package suitable for through-hole mounting. Maximum supply voltage is 12V, with a minimum of 5V. Dimensions are 11.25mm in length and 3.988mm in width.
Honeywell HMC1001-RC technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SIP |
| Length | 11.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
No datasheet is available for this part.
