
Magnetoresistive Sensor, -.2mT Min, 0.2mT Max, Plastic/epoxy, Rectangular, 20 Pin, Surface Mount, SOIC-20
Honeywell HMC1002 technical specifications.
| Axis | X, Y |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Height | 2.64mm |
| Length | 12.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.417mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
