
Linear, latching, omnipolar magnetoresistive sensor IC featuring X and Y axes with a 5MHz bandwidth. Utilizes a Wheatstone bridge output type and is housed in an SOIC package. Operates across a wide temperature range from -55°C to 150°C. Supplied in cut tape packaging with 1000 units per package.
Sign in to ask questions about the Honeywell HMC1002-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HMC1002-TR technical specifications.
| Axis | X, Y |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HMC1002-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
