
Analog Circuit, 1 Func, PBGA16, BGA-16
Honeywell HMC1023 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 5MHz |
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.