Honeywell HMC1041Z-TR technical specifications.
| Bandwidth | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1041Z-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
