
Sensor/Transducer, Bridge, 16 Pin, Plastic/epoxy,
Checking distributor stock and pricing after the page loads.
Honeywell HMC1043-TR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 5MHz |
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
