
Single-axis magnetoresistive sensor with a 6 Gauss magnetic field sensitivity. Features a 5MHz bandwidth and Wheatstone bridge output. Designed for operation across a -40°C to 125°C temperature range. Packaged in an 8-pin SIP for convenient integration.
Sign in to ask questions about the Honeywell HMC1051Z-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HMC1051Z-RC technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1051Z-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
