
Three-axis magnetoresistive sensor IC with analog output, detecting magnetic fields up to 2 Gauss. Operates across a -40°C to 85°C temperature range with a 6V to 15V supply voltage. Features a 20-pin DIP package and a nominal supply current of 20mA, providing a 2.5V output voltage.
Checking distributor stock and pricing after the page loads.
Honeywell HMC2003 technical specifications.
| Axis | X, Y, Z |
| Package/Case | DIP |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6V |
| Nominal Supply Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HMC |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
