Honeywell HMC5883L-T technical specifications.
| Axis | X, Y, Z |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 100uA |
| Output Type | I2C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC5883L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
