Honeywell HMR3000-D00-232 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Interface | RS-232 |
| Length | 74.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | HMR |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HMR3000-D00-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
