
The HMR3200 is a module with X and Y axis capabilities, featuring SPI and UART interfaces. It measures 36.8mm in length and 25.4mm in width. The module operates within a temperature range of -40°C to 85°C and has a nominal supply current of 18mA.
Sign in to ask questions about the Honeywell HMR3200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HMR3200 technical specifications.
| Axis | X, Y |
| Package/Case | Module |
| Interface | SPI, UART |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 18mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HMR |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HMR3200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
