
3-axis magnetoresistive sensor module providing digital compass functionality. Features SPI and UART interfaces for data communication. Operates across a wide temperature range from -40°C to 85°C with a nominal supply current of 22mA. Module dimensions are 36.8mm in length and 25.4mm in width.
Sign in to ask questions about the Honeywell HMR3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HMR3300 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Interface | SPI, UART |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 22mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HMR |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HMR3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
