
3-axis digital compass module providing X, Y, and Z magnetic field sensing. Features an RS-232 interface for data communication. Operates across a temperature range of -40°C to 85°C with a nominal supply current of 24mA. Housed in a 25.4mm x 36.8mm x 11mm module package.
Sign in to ask questions about the Honeywell HMR3300-D00-232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HMR3300-D00-232 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Height | 11mm |
| Interface | RS-232 |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 24mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HMR |
| Width | 36.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HMR3300-D00-232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
