Sign in to ask questions about the Honeywell HMR3300-DEMO-232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HMR3300-DEMO-232 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMR3300-DEMO-232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
