
Diffuse photoelectric sensor, 1-channel, through-hole mount, featuring a phototransistor output. Operates with a DC rated voltage of 30V, a forward current of 50mA, and a maximum collector current of 30mA. Offers a fast response time of 15µs and a fall time of 15ns. Designed for a sensing distance of 5.08mm, with a maximum power dissipation of 70mW. Constructed from ABS material, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA0149-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Height | 4.83mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | ABS |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Sensing Distance | 5.08mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA0149-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
