The HOA0708-011 is a phototransistor with a sensing distance of 3.8mm, operating over a temperature range of -40°C to 85°C. It is packaged in bulk and has a power dissipation of 70mW. The device has a forward current of 50mA and a max collector current of 40mA. It has a collector-emitter breakdown voltage of 15V and a collector-emitter saturation voltage of 1.1V.
Checking distributor stock and pricing after the page loads.
Honeywell HOA0708-011 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Max Collector Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.8mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
