Honeywell HOA0708-107 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Max Collector Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Response Time | 75us |
| Reverse Voltage (DC) | 3V |
| Sensing Distance | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA0708-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
