Sign in to ask questions about the Honeywell HOA0825-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA0825-004 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Sensing Distance | 0.165inch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0825-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
