
The Honeywell HOA0860-P55 photointerrupter is a slotted device with a collector-emitter breakdown voltage of 30V and a maximum collector current of 30mA. It has a power dissipation of 100mW and a response time of 15us. The device is packaged in a plastic package with a through hole, screw mount and is suitable for operating temperatures between -40°C and 85°C.
Honeywell HOA0860-P55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.