
The HOA0861-N55 photointerrupter from Honeywell features a collector-emitter breakdown voltage of 30V and a saturation voltage of 400mV. It can handle a maximum collector current of 30mA and a power dissipation of 100mW. The device is designed for operation between -40°C and 85°C and is available in a through-hole packaging option.
Honeywell HOA0861-N55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0861-N55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
