
The HOA0865-T51 photointerrupter from Honeywell features a collector-emitter breakdown voltage of 30V and a collector-emitter saturation voltage of 400mV. It can handle a maximum collector current of 30mA and a forward current of 50mA. The device operates within a temperature range of -40°C to 85°C and is packaged in a plastic package with a through-hole mount. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HOA0865-T51 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
