
The HOA0866-T55 is a 30V 30mA photointerrupter with a through hole mount and screw terminals. It operates over a temperature range of -40°C to 85°C and has a power dissipation of 100mW. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA0866-T55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA0866-T55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 1mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0866-T55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
