
1-channel slotted optical sensor with phototransistor output. Features a 3.18mm slot width and a plastic through-hole package. Operates with a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. Offers a response time of 15µs and a maximum power dissipation of 100mW, with an operating temperature range of -40°C to 85°C.
Honeywell HOA0870-N51 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 11.05mm |
| Input Current | 20mA |
| Length | 12.57mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0870-N51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
