Honeywell HOA0870-T51 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Screw |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 500uA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0870-T51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
