The HOA0871-T55 is a 30V 30mA through hole photointerrupter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a power dissipation of 100mW and a response time of 15us. The device is not RoHS compliant.
Honeywell HOA0871-T55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0871-T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
