
Transistor output slotted photointerrupter featuring a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. This optical sensor operates with a 20mA forward current and a 400mV collector-emitter saturation voltage. It offers a 15µs response time, with a 15µs fall time, and is designed for chassis mount applications with wire and screw termination. Operating across a temperature range of -40°C to 85°C, this single-channel device has a power dissipation of 100mW.
Sign in to ask questions about the Honeywell HOA0880-T51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA0880-T51 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Fall Time | 15000ns |
| Forward Current | 20mA |
| Height | 16.38mm |
| Input Current | 20mA |
| Length | 24.89mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Wire, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0880-T51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
