The HOA0882-L55 is a 30V 30mA photointerrupter from Honeywell, packaged in a plastic 4-pin package. It has a maximum operating temperature range of -40°C to 85°C and a power dissipation of 100mW. The device is chassis mountable via wire or screw and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA0882-L55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA0882-L55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Wire, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0882-L55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
