The HOA0890-T55 is a photointerrupter from Honeywell with a collector-emitter breakdown voltage of 30V and a collector-emitter saturation voltage of 400mV. It can handle a maximum collector current of 30mA and a power dissipation of 100mW. The device operates within a temperature range of -40°C to 85°C and is available in a bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Honeywell HOA0890-T55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA0890-T55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Wire, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0890-T55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
