
The HOA0961-L51 is a photointerrupter from Honeywell with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a collector emitter saturation voltage of 400mV and a forward current of 50mA. The device is mounted through a screw and has a power dissipation of 100mW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HOA0961-L51 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
