
Logic output slotted switch featuring an NPN open collector output configuration. This optical sensor offers a 10V operating supply voltage and 50mA forward current. Key performance metrics include a 15ns response time and 400mV collector-emitter saturation voltage. Designed for through-hole mounting with solder termination, it operates across a -40°C to 70°C temperature range.
Sign in to ask questions about the Honeywell HOA0961-N51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA0961-N51 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Height | 11.05mm |
| Input Current | 50mA |
| Lead Free | Contains Lead |
| Length | 21.23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Output Current | 10mA |
| Output Type | TTL |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Width | 0.125inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0961-N51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
