
The HOA0961-P51 is an infrared photointerrupter from Honeywell with a reverse breakdown voltage of 3V and a power dissipation of 100mW. It features a response time of 15ns and a forward current of 50mA. The device is designed for through hole mount and has an operating temperature range of -40°C to 70°C. It is not RoHS compliant.
Honeywell HOA0961-P51 technical specifications.
| Fall Time | 15ns |
| Forward Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Termination | Tab |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
No datasheet is available for this part.
