
The HOA0961-T51 is a single-channel photointerrupter with an NPN open collector output configuration. It has a maximum operating temperature range of -40°C to 70°C and a power dissipation of 100mW. The device is packaged in a bulk format and is not RoHS compliant. It has a forward current rating of 50mA and an operating supply voltage of 10V.
Sign in to ask questions about the Honeywell HOA0961-T51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA0961-T51 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Height | 11.05mm |
| Length | 24.89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0961-T51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
