
The HOA0963-N55 is a photointerrupter from Honeywell with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a forward current of 50mA and an operating supply current of 12mA. The device is powered by a 10V supply voltage and has a propagation delay of 5us. The photointerrupter has a response time of 15ns and a fall time of 15ns. It is not RoHS compliant.
Honeywell HOA0963-N55 technical specifications.
| Fall Time | 15ns |
| Forward Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0963-N55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
