Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
Checking distributor stock and pricing after the page loads.
Honeywell HOA0971-P51 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.