
The HOA0973-P51 is a single-channel photointerrupter with an NPN open collector output configuration. It has a reverse breakdown voltage of 3V and a power dissipation of 100mW. The device operates within a temperature range of -40°C to 70°C and is suitable for through-hole mounting. The HOA0973-P51 is not RoHS compliant.
Sign in to ask questions about the Honeywell HOA0973-P51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA0973-P51 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0973-P51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
