
Diffuse photoelectric sensor with a sensing distance of 12.7mm, featuring a phototransistor output. This component operates with a 30V DC rated voltage and a maximum collector current of 30mA, offering a response time of 75µs and a fall time of 15µs. Encased in a metal can package, it supports chassis and screw mounting with lead wire termination. The sensor is designed for a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA1180-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Height | 6.35mm |
| Input Current | 160uA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Polyester |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 12.7mm |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1180-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
