
Diffuse photoelectric sensor with a 12.7mm sensing distance, housed in a metal can package. Features a 15V collector-emitter breakdown voltage and a 1.1V collector-emitter saturation voltage. Operates with a 50mA forward current and 30mA input current, supporting a maximum collector current of 30mA. Offers a response time of 75µs and a fall time of 15000ns. Designed for chassis mounting with screws, this single-channel, single-element sensor operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 15.88mm |
| Input Current | 30mA |
| Length | 6.35mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 12.7mm |
| DC Rated Voltage | 15V |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
