
The HOA1397-001 is a single-channel phototransistor sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a collector-emitter breakdown voltage of 30V and a collector-emitter saturation voltage of 400mV. The sensor is packaged in a radial package with a through-hole mount and has a power dissipation of 100mW. It is not RoHS compliant.
Sign in to ask questions about the Honeywell HOA1397-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1397-001 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 60mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1397-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
