
Rectangular diffuse photoelectric sensor with a 1.27mm sensing distance. Features a 15V collector-emitter breakdown voltage and 60mA forward current. Operates with a 20mA input current and provides a Darlington phototransistor output. Rated for 100mW power dissipation and a temperature range of -40°C to 85°C. Through-hole mount with polyester material and radial package.
Honeywell HOA1397-032 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 15000ns |
| Forward Current | 60mA |
| Height | 4.95mm |
| Input Current | 20mA |
| Length | 4.95mm |
| Material | Polyester |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | Darlington |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 75us |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 1.27mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 15V |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
