
The HOA1404-001 is a radial phototransistor sensor from Honeywell with a collector-emitter breakdown voltage of 30V and a collector-emitter saturation voltage of 400mV. It can handle a maximum collector current of 30mA and a forward current of 50mA. The sensor is designed to operate within a temperature range of -55°C to 100°C and is available in a bulk packaging. It is not RoHS compliant.
Honeywell HOA1404-001 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
