
Diffuse photoelectric sensor, 1-channel, through-hole mount, metal can package. Features a phototransistor output with a 30V collector-emitter breakdown voltage and 30mA max collector current. Operates with a 1.6V supply voltage and offers a 15µs response time. Dimensions are 12.16mm length, 4.32mm width, and 16.38mm height. Operating temperature range is -55°C to 100°C.
Honeywell HOA1404-002 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Height | 16.38mm |
| Input Current | 30mA |
| Lead Free | Contains Lead |
| Length | 12.16mm |
| Material | Acetal |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.6V |
| Output | TRANSISTOR |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5.08mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 4.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1404-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
