
Diffuse photoelectric sensor, 1-channel, through-hole mount, featuring a metal can package. This component offers a 5mm sensing distance and operates with a 15V DC rated voltage. Key electrical specifications include a 30mA maximum collector current, 50mA forward current, and a collector-emitter breakdown voltage of 15V. Operating temperature range spans from -55°C to 100°C, with a response time of 75µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA1404-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1404-003 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Input Current | 30mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1404-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
