
Rectangular diffuse photoelectric sensor with through-hole mount, featuring a 5mm sensing distance. Operates with a 30mA forward current and 30V collector-emitter voltage, offering a 15µs response time. This single-channel phototransistor output component has a power dissipation of 70mW and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell HOA1405-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1405-001 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Height | 5.33mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Output | TRANSISTOR |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| Width | 17.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1405-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
