
Diffuse photoelectric sensor featuring a single-channel phototransistor output. Designed for through-hole mounting with a 5.08mm sensing distance. Operates with a 30V DC rated voltage and 50mA forward current. Exhibits a 15µs response time and 15µs fall time. Compact dimensions of 23.11mm length, 17.27mm width, and 5.33mm height.
Sign in to ask questions about the Honeywell HOA1405-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1405-002 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 5.33mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5.08mm |
| DC Rated Voltage | 30V |
| Width | 17.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1405-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
