
Diffuse photoelectric sensor featuring a single-channel phototransistor output. This hermetically sealed, metal can package component offers a 5mm sensing distance and operates with a 30V DC rated voltage. Key electrical specifications include a 50mA forward current, 30mA maximum collector current, and a 400mV collector-emitter saturation voltage. Designed for chassis mount with screw fastening, it operates within a -40°C to 100°C temperature range.
Sign in to ask questions about the Honeywell HOA1406-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1406-001 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 24.13mm |
| Input Current | 25uA |
| Length | 15.49mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1406-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
