
Diffuse photoelectric sensor featuring a metal can package with hermetic sealing. This single-channel, single-element component offers a sensing distance of 0.12 inches and operates with a forward current of 50mA. Key electrical specifications include a collector-emitter breakdown voltage of 15V, a maximum collector current of 30mA, and a power dissipation of 75mW. The sensor supports a wide operating temperature range from -40°C to 100°C and utilizes lead wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA1406-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1406-003 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Input Current | 40mA |
| Material | Polycarbonate |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 0.12inch |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1406-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
