Transistor output slotted optical sensor featuring a metal package. This single-channel phototransistor switch offers a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. With a sensing distance of 1.78mm, it operates across a temperature range of -40°C to 85°C and supports chassis or screw mounting. Key electrical specifications include a 50mA forward current, 400mV collector-emitter saturation voltage, and a response time of 15µs.
Honeywell HOA1870-031 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 9.02mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Configuration | Phototransistor |
| Output Current | 30mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 1.78mm |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.