
The HOA1870-033 is a single-channel photointerrupter with a maximum collector current of 30mA and a maximum operating temperature range of -40°C to 85°C. It has a metal package and is mounted via screw to a chassis. The device has a maximum power dissipation of 100mW and a response time of 75us. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Honeywell HOA1870-033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1870-033 technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 75us |
| RoHS Compliant | No |
| Sensing Distance | 1.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1870-033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
