Darlington Output Slotted Switch, 1-Channel, 2.54mm Slot Width
Checking distributor stock and pricing after the page loads.
Honeywell HOA1872-003 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.